Part Details for B72220S0551K101V87 by TDK Corporation
Overview of B72220S0551K101V87 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B72220S0551K101V87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5kV 745V 550V 910V Plugin Varistors ROHS | 178 |
|
$0.2438 / $0.4627 | Buy Now |
Part Details for B72220S0551K101V87
B72220S0551K101V87 CAD Models
B72220S0551K101V87 Part Data Attributes:
|
B72220S0551K101V87
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S0551K101V87
TDK Corporation
Varistor, 745V, 210J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 210 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for B72220S0551K101V87
This table gives cross-reference parts and alternative options found for B72220S0551K101V87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0551K101V87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S0551K101V87 | RESISTOR, VOLTAGE DEPENDENT, 745V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S0551K101V87 vs B72220S0551K101V87 |
B72220S0551K101 | Varistor, 745V, 210J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S0551K101V87 vs B72220S0551K101 |
SIOV-S20K550 | Varistor, 745V, 210J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S0551K101V87 vs SIOV-S20K550 |
B72220-S551-K101 | Varistor, 745V, 210J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S0551K101V87 vs B72220-S551-K101 |