Part Details for B72220S0511K101 by TDK Electronics
Results Overview of B72220S0511K101 by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72220S0511K101 Information
B72220S0511K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72220S0511K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7688
|
Newark | Varistor, 510Vac, 670Vdc, 1.355Kv, 20Mm Disc, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4741 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
495-4662-ND
|
DigiKey | VARISTOR 820V 6.5KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4099 In Stock |
|
$0.6254 / $2.1200 | Buy Now |
DISTI #
87046705
|
Verical | Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2436 | Americas - 70670 |
|
$0.5722 / $0.9199 | Buy Now |
DISTI #
B72220S0511K101
|
TME | Varistor: metal-oxide, THT, 510VAC, 670VDC, 820V, 6500A, -40÷105°C Min Qty: 250 | 0 |
|
$0.6900 / $0.7500 | RFQ |
DISTI #
SIOV-S20K510
|
TME | Varistor: metal-oxide, THT, 510VAC, 670VDC, 820V, 6500A, -40÷105°C Min Qty: 1 | 0 |
|
$0.2560 / $0.5140 | RFQ |
|
LCSC | 670V 510V 820V Plugin Varistors ROHS | 3265 |
|
$0.1125 / $0.2110 | Buy Now |
Part Details for B72220S0511K101
B72220S0511K101 CAD Models
B72220S0511K101 Part Data Attributes
|
B72220S0511K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72220S0511K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 670V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 670 V |
Alternate Parts for B72220S0511K101
This table gives cross-reference parts and alternative options found for B72220S0511K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0511K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIOV-S20K510 | Siemens | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 670V, 190J, THROUGH HOLE MOUNT | B72220S0511K101 vs SIOV-S20K510 |
SIOV-S20K510 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 670V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | B72220S0511K101 vs SIOV-S20K510 |
B72220S0511K101 | TDK Corporation | Check for Price | Varistor, 670V, 190J, Through Hole Mount, RADIAL LEADED | B72220S0511K101 vs B72220S0511K101 |
B72220-S511-K101 | TDK Corporation | Check for Price | Varistor, 670V, 190J, Through Hole Mount, RADIAL LEADED | B72220S0511K101 vs B72220-S511-K101 |