Part Details for B72220S0321K151 by TDK Corporation
Overview of B72220S0321K151 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S0321K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0321K151
|
Avnet Americas | 20MM, 320VAC, 10%, STANDARD - Tape and Reel (Alt: B72220S0321K151) Min Qty: 2250 Package Multiple: 2250 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 | Buy Now |
DISTI #
B72220S0321K151
|
Avnet Americas | Var 320VAC 420VDC 8000A 510V Thru-Hole T/R - Tape and Reel (Alt: B72220S0321K151) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 | Buy Now |
DISTI #
871-B72220S0321K151
|
Mouser Electronics | Varistors 320VAC 10% 20mm StandarD RoHS: Compliant | 0 |
|
$0.3370 / $0.3400 | Order Now |
DISTI #
B72220S0321K151
|
Avnet Abacus | Var 320VAC 420VDC 8000A 510V Thru-Hole T/R (Alt: B72220S0321K151) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001576953
|
Chip1Stop | Varistors RoHS: Compliant | 13500 |
|
$0.6090 / $0.7060 | Buy Now |