Part Details for B72220S0171K551 by TDK Corporation
Overview of B72220S0171K551 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S0171K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0171K551
|
Avnet Americas | 20MM, 175VAC, 10%, STANDARD - Tape and Reel (Alt: B72220S0171K551) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 | Buy Now |
DISTI #
B72220S0171K551
|
Avnet Americas | Varistor Metal Oxide 175V 1350pF 100A 455V Through Hole T/R - Tape and Reel (Alt: B72220S0171K551) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 | Buy Now |
DISTI #
871-B72220S0171K551
|
Mouser Electronics | Varistors 175VAC 10% 20mm StandarD RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
Part Details for B72220S0171K551
B72220S0171K551 CAD Models
B72220S0171K551 Part Data Attributes
|
B72220S0171K551
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S0171K551
TDK Corporation
Varistor, 98J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 98 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, 20 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |