Part Details for B72220Q151K101 by TDK Corporation
Overview of B72220Q151K101 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220Q151K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220Q0151K101
|
Avnet Americas | Var 150VAC 200VDC 15000A 240V Radial Bulk - Bulk (Alt: B72220Q0151K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5546 | Buy Now |
DISTI #
B72220Q0151K101
|
Avnet Abacus | Var 150VAC 200VDC 15000A 240V Radial Bulk (Alt: B72220Q0151K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |