-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 560V, 405J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8510
|
Newark | Varistor, Metal Oxide, 1.12Kv, Disc 20Mm, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:Superior-Mp, S20 Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:12Ka Rohs Compliant: Yes |Epcos B72220P3421K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
81AC7669
|
Newark | 20Mm/420V Rohs Compliant: No |Epcos B72220P3421K101 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
495-5949-ND
|
DigiKey | VARISTOR 680V 12KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23892 In Stock |
|
$0.6441 / $1.3700 | Buy Now |
|
Future Electronics | B722 Series 560 V 420 Vrms 840 V Clamp 12 kA 1000 pF SuperioR-MP Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7300 / $0.9000 | Buy Now |
|
Bristol Electronics | 1130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220P3421K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220P3421K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 560V, 405J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 405 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.5 mm | |
Package Length | 22.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |