Part Details for B72220P3271K101 by TDK Electronics
Overview of B72220P3271K101 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220P3271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8506
|
Newark | Varistor, 20Mm, 275V, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Superior-Mp Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72220P3271K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1276 |
|
$1.0500 / $1.6700 | Buy Now |
DISTI #
495-4294-ND
|
DigiKey | VARISTOR 430V 12KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7304 In Stock |
|
$0.5409 / $1.2900 | Buy Now |
|
Future Electronics | Var MOV 275VAC/350VDC 12000A 430V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.6100 / $0.6900 | Buy Now |
DISTI #
B72220P3271K101
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 12000A, -40÷105°C Min Qty: 250 | 0 |
|
$0.9800 | RFQ |