-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-7251-ND
|
DigiKey | VARISTOR 360V 6KA 3SIP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1732 In Stock |
|
$0.7087 / $1.5100 | Buy Now |
|
Future Electronics | 14mm, 230Vac, 10%, AdvanceD Thermo-fused Series RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 560 Container: Bulk | 0Bulk |
|
$0.8000 / $0.8400 | Buy Now |
|
Bristol Electronics | 1680 |
|
RFQ | ||
|
Quest Components | 1344 |
|
$0.8880 / $2.3680 | Buy Now | |
DISTI #
2456262
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7834 / $1.8033 | Buy Now |
DISTI #
2456262
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6040 / $1.8297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy