Part Details for B72214S950K101 by TDK Corporation
Results Overview of B72214S950K101 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72214S950K101 Information
B72214S950K101 by TDK Corporation is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72214S950K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9492
|
Avnet Americas | Varistor Metal Oxide 1200pF 50A 150V Through Hole - Bulk (Alt: 05J9492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk |
615 Partner Stock |
|
$0.1650 | Buy Now |
DISTI #
B72214S0950K101
|
Avnet Americas | Varistor Metal Oxide 1200pF 50A 150V Through Hole - Bulk (Alt: B72214S0950K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1711 / $0.1746 | Buy Now |
DISTI #
B72214S0750K101
|
Avnet Americas | Varistor Metal Oxide 1200pF 50A 150V Through Hole - Bulk (Alt: B72214S0750K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0763 / $0.1357 | Buy Now |
DISTI #
B72214S0750K101
|
Avnet Americas | Varistor Metal Oxide 1200pF 50A 150V Through Hole - Bulk (Alt: B72214S0750K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0763 / $0.1403 | Buy Now |
DISTI #
B72214S950K101
|
TTI | Varistors 95volts 4500A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0900 / $0.1630 | Buy Now |
DISTI #
B72214S0950K101
|
Avnet Abacus | Varistor Metal Oxide 1200pF 50A 150V Through Hole (Alt: B72214S0950K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 51500 |
|
Buy Now |