Part Details for B72214S681K101 by TDK Corporation
Overview of B72214S681K101 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S681K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0681K101
|
Avnet Americas | Var MOV 680VAC 895VDC 4500A 1100V Thru-Hole Bulk - Bulk (Alt: B72214S0681K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4227 | Buy Now |
DISTI #
B72214S0681K101
|
Avnet Americas | Var MOV 680VAC 895VDC 4500A 1100V Thru-Hole Bulk - Bulk (Alt: B72214S0681K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4227 | Buy Now |
DISTI #
V36:1790_06313008
|
Arrow Electronics | Var MOV 680VAC/895VDC 4500A 1100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 | Americas - 405 |
|
$0.3127 / $0.3259 | Buy Now |
DISTI #
64966097
|
Verical | Var MOV 680VAC/895VDC 4500A 1100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2210 | Americas - 405 |
|
$0.3127 / $0.3150 | Buy Now |
DISTI #
S14K680
|
TTI | Varistors 680VAC 140J 200V-CL 4500A-P RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
B72214S0681K101
|
Avnet Abacus | Var MOV 680VAC 895VDC 4500A 1100V Thru-Hole Bulk (Alt: B72214S0681K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 78750 |
|
Buy Now |