Part Details for B72214S621K101 by TDK Epcos
Overview of B72214S621K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S621K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 825 V 625 Vrms 1650 V Clamp 4500 A 200 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.4800 / $0.5450 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.2940 / $0.9800 | Buy Now |