Part Details for B72214S350K551 by TDK Epcos
Overview of B72214S350K551 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S350K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
Part Details for B72214S350K551
B72214S350K551 CAD Models
B72214S350K551 Part Data Attributes
|
B72214S350K551
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S350K551
TDK Epcos
VARISTOR 56V 1KA DISC 14MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 45 V |