-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 895V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7849
|
Newark | Varistor, Mov, 1.815Kv, Disc 14Mm, Voltage Rating Vac:680V, Voltage Rating V Dc:895V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:1.815Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72214S2681K101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$0.7000 / $0.9670 | Buy Now |
DISTI #
495-76199-ND
|
DigiKey | VARISTOR 1.1KV 5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2828 In Stock |
|
$0.3826 / $0.7200 | Buy Now |
|
Future Electronics | VARISTOR 1.1KV 5KA DISC 14MM RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Bulk | 3000Bulk |
|
$0.4350 / $0.5250 | Buy Now |
|
LCSC | 1.815kV 895V 680V 1.1kV Plugin Varistors ROHS | 1892 |
|
$0.1123 / $0.1697 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 2400 |
|
$0.5667 / $0.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S2681K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S2681K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 895V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
This table gives cross-reference parts and alternative options found for B72214S2681K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S2681K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S2681K101 | Varistor, 895V, 220J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S2681K101 vs B72214S2681K101 |
ENE112D-14A | RESISTOR, VOLTAGE DEPENDENT, 895V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Fuji Electric Co Ltd | B72214S2681K101 vs ENE112D-14A |
TND14V-112KB00AAA0 | Varistor, 895V, 220J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72214S2681K101 vs TND14V-112KB00AAA0 |
TND14V-112KT00AAA0 | Varistor, 895V, 220J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72214S2681K101 vs TND14V-112KT00AAA0 |