Part Details for B72214S0321K675 by TDK Corporation
Overview of B72214S0321K675 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0321K675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0321K675
|
Avnet Americas | 14MM, 320VAC, 10%, STANDARD - Ammo Pack (Alt: B72214S0321K675) Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0321K675
|
Avnet Americas | Varistor Metal Oxide 320V 370pF 50A 840V Through Hole T/R - Ammo Pack (Alt: B72214S0321K675) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2441 | Buy Now |
DISTI #
871-B72214S0321K675
|
Mouser Electronics | Varistors 320VAC 10% 14mm StandarD RoHS: Compliant | 0 |
|
$0.1760 / $0.5300 | Order Now |