There are no models available for this part yet.
Overview of B72214S0271K501 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72214S0271K501 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72214S0271K501
|
Avnet Americas | 14MM, 275VAC, 10% STANDARD - Bulk (Alt: B72214S0271K501) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1548 | Buy Now | |
DISTI #
B72214S0271K501
|
Avnet Americas | Var MOV 275V 350V 4.5kA 430V Thru-Hole Bulk - Bulk (Alt: B72214S0271K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1548 | Buy Now | |
DISTI #
871-B72214S0271K501
|
Mouser Electronics | Varistors 275VAC 10% 14mm StandarD RoHS: Compliant | 1951 |
|
$0.1750 / $0.5300 | Buy Now | |
DISTI #
B72214S0271K501
|
Avnet Abacus | Var MOV 275V 350V 4.5kA 430V Thru-Hole Bulk (Alt: B72214S0271K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |