Part Details for B72214S0251K101 by TDK Electronics
Results Overview of B72214S0251K101 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72214S0251K101 Information
B72214S0251K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72214S0251K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8913
|
Newark | Varistor, 65.0J, 250Vac, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:B722 Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$0.2140 / $0.5180 | Buy Now |
DISTI #
495-4375-ND
|
DigiKey | VARISTOR 390V 4.5KA DISC 14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9841 In Stock |
|
$0.1559 / $0.7600 | Buy Now |
|
Quest Components | VARISTOR, 320V, 65J, THROUGH HOLE MOUNT | 312 |
|
$0.2815 / $0.5630 | Buy Now |
|
Quest Components | VARISTOR, 320V, 65J, THROUGH HOLE MOUNT | 3 |
|
$0.3378 | Buy Now |
DISTI #
SIOV-S14K250
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 4500A, -40÷105°C Min Qty: 1 | 13214 |
|
$0.1230 / $0.3710 | Buy Now |
Part Details for B72214S0251K101
B72214S0251K101 CAD Models
B72214S0251K101 Part Data Attributes
|
B72214S0251K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72214S0251K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 320V, 65J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 65 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 320 V |
Alternate Parts for B72214S0251K101
This table gives cross-reference parts and alternative options found for B72214S0251K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0251K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIOV-S14K250 | Siemens | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 65J, THROUGH HOLE MOUNT | B72214S0251K101 vs SIOV-S14K250 |
B72214S0251K151 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT | B72214S0251K101 vs B72214S0251K151 |
SIOV-S14K250 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 65J, THROUGH HOLE MOUNT, RADIAL LEADED | B72214S0251K101 vs SIOV-S14K250 |