Part Details for B72214Q141K101 by TDK Corporation
Overview of B72214Q141K101 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214Q141K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214Q0141K101
|
Avnet Americas | Var MOV 140VAC/180VDC 8000A 220V Radial Bulk - Bulk (Alt: B72214Q0141K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3908 | Buy Now |