-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 615V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8505
|
Newark | Varistor, 14Mm, 460V, Voltage Rating Vac:460V, Voltage Rating V Dc:615V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72214P2461K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6470 / $1.0600 | Buy Now |
DISTI #
495-B72214P2461K101-ND
|
DigiKey | VARISTOR 750V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3486 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.4300 | Buy Now |
DISTI #
B72214P2461K101
|
TME | Varistor: metal-oxide, THT, 460VAC, 615VDC, 750V, 6000A, -40÷105°C Min Qty: 250 | 0 |
|
$0.6050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214P2461K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214P2461K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 615V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 200 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.5 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |