-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 505V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6838
|
Newark | Varistor, Mov, 1.025Kv, Disc 14Mm Rohs Compliant: Yes |Epcos B72214P2381K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2140 |
|
$0.4140 / $0.7310 | Buy Now |
DISTI #
495-B72214P2381K101-ND
|
DigiKey | VARISTOR 620V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8960 In Stock |
|
$0.2077 / $0.5600 | Buy Now |
|
Future Electronics | Var MOV 385VAC/505VDC 6000A 620V Radial RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 12000Bulk |
|
$0.2050 / $0.2200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2733 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214P2381K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214P2381K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 505V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.5 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |