Part Details for B72214P2171K551 by TDK Corporation
Overview of B72214P2171K551 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214P2171K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214P2171K551
|
Avnet Americas | Varistor Metal Oxide 575pF 50A 455V Through Hole T/R - Tape and Reel (Alt: B72214P2171K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5461 | Buy Now |
DISTI #
871-B72214P2171K551
|
Mouser Electronics | Varistors 175VAC 10% 14mm MP AdvanceD RoHS: Compliant | 0 |
|
$0.4310 | Order Now |