Part Details for B72210S321K101 by TDK Epcos
Overview of B72210S321K101 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S321K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0935
|
Newark | 10Mm/320V Rohs Compliant: Yes |Epcos B72210S321K101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.1590 | Buy Now |
|
Future Electronics | B722 Series 420 V 320 Vrms 840 V Clamp 2500 A 185 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1560 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 800 |
|
$0.2250 / $0.7500 | Buy Now |