Part Details for B72210S301K101 by TDK Electronics
Results Overview of B72210S301K101 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S301K101 Information
B72210S301K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06312776
|
Arrow Electronics | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2427 | Americas - 3000 |
|
$0.1116 / $0.1307 | Buy Now |
DISTI #
84954044
|
Verical | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2427 | Americas - 3000 |
|
$0.1116 / $0.1280 | Buy Now |
|
Bristol Electronics | 647 |
|
RFQ | ||
|
ComSIT USA | SIOV METAL OXIDE VARISTOR Varistor, 385V, 47J, Through Hole Mount RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |