-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 670V, 80J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S2511K101 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S2511K101
|
Avnet Americas | Var MOV 510VAC/670VDC 3500A 820V Radial Bulk - Bulk (Alt: B72210S2511K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 / $0.2859 | Buy Now |
DISTI #
871-B72210S2511K101
|
Mouser Electronics | Varistors 510VAC 10% 10mm AdvanceD RoHS: Compliant | 556 |
|
$0.3030 / $1.2800 | Buy Now |
DISTI #
B72210S2511K101
|
TTI | Varistors 510VAC 10% 10mm AdvanceD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2730 / $0.3170 | Buy Now |
DISTI #
B72210S2511K101
|
Avnet Abacus | Var MOV 510VAC670VDC 3500A 820V Radial Bulk (Alt: B72210S2511K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 807 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S2511K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S2511K101
TDK Corporation
Varistor, 670V, 80J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |