Part Details for B72210S231K101 by TDK Electronics
Results Overview of B72210S231K101 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S231K101 Information
B72210S231K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S231K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 300 V 230 Vrms 595 V Clamp 2500 A 265 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk |
0 Bulk |
|
$0.1340 / $0.1450 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |