Part Details for B72210S2271K341 by TDK Epcos
Overview of B72210S2271K341 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S2271K341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76429-1-ND
|
DigiKey | VARISTOR 430V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16911 In Stock |
|
$0.1035 / $0.5500 | Buy Now |
|
Future Electronics | B722 Series 350 V 275 Vrms 710V Clamp 3500 A 220 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.2000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.1680 / $0.5600 | Buy Now |
Part Details for B72210S2271K341
B72210S2271K341 CAD Models
B72210S2271K341 Part Data Attributes
|
B72210S2271K341
TDK Epcos
Buy Now
|
Compare Parts:
B72210S2271K341
TDK Epcos
|
Samacsys Manufacturer | TDK |