-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 45J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S2231K101
|
Avnet Americas | Var MOV 230VAC/300VDC 3500A 360V Radial Bulk - Bulk (Alt: B72210S2231K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1209 | Buy Now |
DISTI #
871-B72210S2231K101
|
Mouser Electronics | Varistors 230VAC 10% 10mm AdvanceD RoHS: Compliant | 1288 |
|
$0.1510 / $0.4800 | Buy Now |
DISTI #
76085715
|
Verical | Var MOV 230VAC/300VDC 3500A 360V Radial Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 3000 |
|
$0.2376 | Buy Now |
DISTI #
B72210S2231K101
|
Avnet Abacus | Var MOV 230VAC/300VDC 3500A 360V Radial Bulk (Alt: B72210S2231K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741002093925
|
Chip1Stop | Varistors RoHS: Compliant | 3000 |
|
$0.2670 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S2231K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S2231K101
TDK Corporation
Varistor, 300V, 45J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |