Part Details for B72210S131K551 by TDK Epcos
Overview of B72210S131K551 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S131K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 205V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1820 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 6000 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | 4800 |
|
$0.1350 / $0.9000 | Buy Now |