Part Details for B72210S110K551 by TDK Corporation
Overview of B72210S110K551 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S110K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0110K551
|
Avnet Americas | Var 11VAC 14VDC 500A 18V Thru-Hole T/R - Tape and Reel (Alt: B72210S0110K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0110K551
|
Avnet Abacus | Var 11VAC 14VDC 500A 18V Thru-Hole T/R (Alt: B72210S0110K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | VARISTOR RAD 10mm DISC 11V AC (SIOV-S10K11G5S5) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3200 / $0.3439 | Buy Now |