Part Details for B72210S0551K161 by TDK Corporation
Overview of B72210S0551K161 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0551K161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0551K161
|
Avnet Americas | Varistor Metal Oxide 550V 120pF 25A 1500V Through Hole T/R - Ammo Pack (Alt: B72210S0551K161) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4318 | Buy Now |
DISTI #
871-B72210S0551K161
|
Mouser Electronics | Varistors 550VAC 10% 10mm StandarD RoHS: Compliant | 0 |
|
$0.3410 | Order Now |
DISTI #
B72210S0551K161
|
Avnet Abacus | Varistor Metal Oxide 120pF 25A 910V Through Hole T/R (Alt: B72210S0551K161) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |