Part Details for B72210S0200K101 by TDK Electronics
Overview of B72210S0200K101 by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0200K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7636
|
Newark | Varistor, 20Vac, 26Vdc, 65V, 10Mm Disc, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Standard Series, Clamping Voltage Vc Max:65V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:500A Rohs Compliant: Yes |Epcos B72210S0200K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.5090 | Buy Now |
DISTI #
495-4641-ND
|
DigiKey | VARISTOR 33V 500A DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3160 In Stock |
|
$0.1243 / $0.6300 | Buy Now |
DISTI #
77777373
|
Verical | Var MOV 20VAC/26VDC 500A 33V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 215 Package Multiple: 1 | Americas - 4541 |
|
$0.3164 / $0.3262 | Buy Now |
DISTI #
67038891
|
Verical | Var MOV 20VAC/26VDC 500A 33V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2301 | Americas - 1500 |
|
$0.1276 | Buy Now |
DISTI #
SIOV-S10K20
|
TME | Varistor: metal-oxide, THT, 20VAC, 26VDC, 33V, 500A, -40÷105°C, 3.1J Min Qty: 1 | 4541 |
|
$0.2660 / $0.4830 | Buy Now |
DISTI #
B72210S0200K101
|
TME | Varistor: metal-oxide, THT, 20VAC, 26VDC, 33V, 500A, -40÷105°C, 3.1J Min Qty: 500 | 0 |
|
$0.2240 | RFQ |
Part Details for B72210S0200K101
B72210S0200K101 CAD Models
B72210S0200K101 Part Data Attributes
|
B72210S0200K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72210S0200K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 26V, 3.1J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 3.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 26 V |
Alternate Parts for B72210S0200K101
This table gives cross-reference parts and alternative options found for B72210S0200K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S0200K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72210-S200-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 3.1J, THROUGH HOLE MOUNT, RADIAL LEADED | B72210S0200K101 vs B72210-S200-K101 |
SIOV-S10K20 | TDK Corporation | Check for Price | Varistor, 26V, 3.1J, Through Hole Mount, RADIAL LEADED | B72210S0200K101 vs SIOV-S10K20 |