Part Details for B72210P2621K101 by TDK Corporation
Overview of B72210P2621K101 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B72210P2621K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210P2621K101
|
Avnet Americas | Var MOV 625VAC/825VDC 3500A 1000V Radial Bulk - Bulk (Alt: B72210P2621K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3143 | Buy Now |
DISTI #
871-B72210P2621K101
|
Mouser Electronics | Varistors 625VAC 10% 10mm AdvanceD RoHS: Compliant | 0 |
|
$0.2480 / $0.6900 | Order Now |
DISTI #
B72210P2621K101
|
Avnet Abacus | Var MOV 625VAC/825VDC 3500A 1000V Radial Bulk (Alt: B72210P2621K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72210P2621K101
B72210P2621K101 CAD Models
B72210P2621K101 Part Data Attributes
|
B72210P2621K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210P2621K101
TDK Corporation
Varistor, 825V, 105J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 105 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |