-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6458-ND
|
DigiKey | VARISTOR 620V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18185 In Stock |
|
$0.1598 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1928 | Buy Now |
DISTI #
B72210P2381K101
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 3500A, -40÷105°C Min Qty: 3000 | 0 |
|
$0.2940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210P2381K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210P2381K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 82 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
This table gives cross-reference parts and alternative options found for B72210P2381K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210P2381K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210P2381K101 | Varistor, 505V, 82J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210P2381K101 vs B72210P2381K101 |
ROV10-621K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs ROV10-621K-S-2 |
A08559-000 | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs A08559-000 |
ROV10-621K | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs ROV10-621K |
E78791-000 | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs E78791-000 |
ROV10-621K-2 | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs ROV10-621K-2 |
ROV10-621K-S | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs ROV10-621K-S |
ROV10-621K-AP | RESISTOR, VOLTAGE DEPENDENT, 505V, 82J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | B72210P2381K101 vs ROV10-621K-AP |