Part Details for B72207S2271K161 by TDK Corporation
Overview of B72207S2271K161 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S2271K161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S2271K161
|
Avnet Americas | Varistor Metal Oxide 275V 110pF 10A 710V Through Hole T/R - Tape and Reel (Alt: B72207S2271K161) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1366 | Buy Now |
DISTI #
871-B72207S2271K161
|
Mouser Electronics | Varistors 275VAC 10% 7mm AdvanceD RoHS: Compliant | 0 |
|
$0.0940 / $0.3900 | Order Now |
DISTI #
B72207S2271K161
|
Avnet Abacus | Varistor Metal Oxide 275V 110pF 10A 710V Through Hole T/R (Alt: B72207S2271K161) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |