There are no models available for this part yet.
Overview of B72207S141K101 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72207S141K101 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72207S0141K101
|
Avnet Americas | Var MOV 140VAC/180VDC 1200A 220V Radial Bulk - Bulk (Alt: B72207S0141K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0669 | Buy Now | |
DISTI #
B72207S141K101
|
TTI | Varistors 140 VAC 10J 360V-CL 1200A-P RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0890 / $0.0950 | Buy Now | |
DISTI #
B72207S0141K101
|
Avnet Abacus | Var MOV 140VAC/180VDC 1200A 220V Radial Bulk (Alt: B72207S0141K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |