Part Details for B72207S140K101 by TDK Corporation
Overview of B72207S140K101 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S140K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0140K101
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial Bulk - Bulk (Alt: B72207S0140K101) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0669 | Buy Now |
DISTI #
V36:1790_06312534
|
Arrow Electronics | Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2413 | Americas - 8190 |
|
$0.0704 / $0.1610 | Buy Now |
DISTI #
83354448
|
Verical | Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2413 | Americas - 8190 |
|
$0.0704 | Buy Now |
DISTI #
B72207S140K101
|
TTI | Varistors 14volts 250A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0860 | Buy Now |
DISTI #
B72207S0140K101
|
Avnet Abacus | Var MOV 14VAC/18VDC 250A 22V Radial Bulk (Alt: B72207S0140K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 201000 |
|
Buy Now |