Part Details for B72207S0321K361 by TDK Corporation
Overview of B72207S0321K361 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0321K361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0321K361
|
Avnet Americas | 7MM, 320VAC, 10%, STANDARD - Tape and Reel (Alt: B72207S0321K361) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 | Buy Now |
DISTI #
B72207S0321K361
|
Avnet Americas | Varistor Metal Oxide 320V 90pF 10A 840V Through Hole T/R - Tape and Reel (Alt: B72207S0321K361) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 | Buy Now |
DISTI #
871-B72207S0321K361
|
Mouser Electronics | Varistors 320VAC 10% 7mm StandarD RoHS: Compliant | 0 |
|
$0.1160 / $0.4700 | Order Now |