Part Details for B72207S0271K311 by TDK Electronics
Results Overview of B72207S0271K311 by TDK Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72207S0271K311 Information
B72207S0271K311 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72207S0271K311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3407579
|
Farnell | VARISTOR, MOV, 710V, DISC 7MM RoHS: Compliant Min Qty: 1000 Lead time: 20 Weeks, 1 Days Container: Reel | 2000 |
|
$0.0779 | Buy Now |
DISTI #
495-5955-1-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1646 In Stock |
|
$0.0871 / $0.5600 | Buy Now |
DISTI #
87143117
|
Verical | Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2439 | Americas - 280000 |
|
$0.0856 / $0.1149 | Buy Now |
DISTI #
79014456
|
Verical | Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 403 Package Multiple: 1 | Americas - 1340 |
|
$0.0731 / $0.1737 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 350 V, 21 J, THROUGH HOLE MOUNT | 4000 |
|
$0.0878 / $0.2025 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 350 V, 21 J, THROUGH HOLE MOUNT | 800 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
B72207S0271K311
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 1200A, -40÷105°C Min Qty: 1 | 1343 |
|
$0.0562 / $0.3481 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ |
Part Details for B72207S0271K311
B72207S0271K311 CAD Models
B72207S0271K311 Part Data Attributes
|
B72207S0271K311
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72207S0271K311
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for B72207S0271K311
This table gives cross-reference parts and alternative options found for B72207S0271K311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72207S0271K311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72207S0271K311V87 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | B72207S0271K311 vs B72207S0271K311V87 |