Part Details for B72207S0251K111 by TDK Epcos
Overview of B72207S0251K111 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0251K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6568-1-ND
|
DigiKey | VARISTOR 390V 1.2KA DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6067 In Stock |
|
$0.0871 / $0.5600 | Buy Now |
DISTI #
B72207S0251K111
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 1200A, -40÷105°C Min Qty: 5000 | 0 |
|
$0.1800 | RFQ |
Part Details for B72207S0251K111
B72207S0251K111 CAD Models
B72207S0251K111 Part Data Attributes
|
B72207S0251K111
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72207S0251K111
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |