Part Details for B72207S 110K101 by TDK Corporation
Overview of B72207S 110K101 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S 110K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0110K101
|
Avnet Americas | Var MOV 11VAC/14VDC 250A 18V Radial Bulk - Bulk (Alt: B72207S0110K101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0653 | Buy Now |
DISTI #
B72207S 110K101
|
Avnet Asia | Var MOV 11VAC/14VDC 250A 18V Radial Bulk (Alt: B72207S 110K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |