Part Details for B72205S271K101 by TDK Corporation
Overview of B72205S271K101 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72205S0271K101
|
Avnet Americas | Varistor Metal Oxide 60pF 5A 430V Through Hole - Bulk (Alt: B72205S0271K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0745 | Buy Now |
DISTI #
B72205S0271K101
|
Avnet Americas | Varistor Metal Oxide 60pF 5A 430V Through Hole - Bulk (Alt: B72205S0271K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0745 | Buy Now |
DISTI #
B72205S271K101
|
TTI | Varistors 275volts 400A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0830 / $0.0900 | Buy Now |
DISTI #
B72205S0271K101
|
Avnet Abacus | Var MOV 275VAC/350VDC 400A 430V Radial Bulk (Alt: B72205S0271K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 979000 |
|
Buy Now |