Part Details for B72205S250K101 by TDK Epcos
Overview of B72205S250K101 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S250K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102334
|
RS | Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide | EPCOS B72205S250K101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3543 |
|
$0.0600 | Buy Now |
|
Future Electronics | B722 Series 25 V 31 Vrms 77 V Clamp 100 A 850 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1190 / $0.1320 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 4000 |
|
$0.0731 / $0.4875 | Buy Now |
|
ComSIT USA | SIOV METAL OXIDE VARISTOR Varistor, 31V, 0.7J, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
|
Perfect Parts Corporation | 28534 |
|
RFQ | ||
|
South Electronics | B72205S250K101 | 0 |
|
RFQ |