Part Details for B72205S140K211 by TDK Epcos
Overview of B72205S140K211 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S140K211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 18 V 14 Vrms 43 V Clamp 100 A 1450 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.1060 / $0.1170 | Buy Now |
|
New Advantage Corporation | B722 Series 18 V 14 Vrms 43 V Clamp 100 A 1450 pF StandarD Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 12000 |
|
$0.0803 | Buy Now |