Part Details for B72205S0441K311 by TDK Corporation
Overview of B72205S0441K311 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S0441K311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72205S0441K311
|
Avnet Americas | VARISTOR S05K440GS3 - Tape and Reel (Alt: B72205S0441K311) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1286 | Buy Now |
DISTI #
871-B72205S441K311
|
Mouser Electronics | Varistors 440VAC 10% 5mm StandarD RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
Part Details for B72205S0441K311
B72205S0441K311 CAD Models
B72205S0441K311 Part Data Attributes
|
B72205S0441K311
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72205S0441K311
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |