Part Details for B72205S0381K311 by TDK Corporation
Overview of B72205S0381K311 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S0381K311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72205S0381K311
|
Avnet Americas | 5MM, 385VAC, 10%, STANDARD - Tape and Reel (Alt: B72205S0381K311) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 | Buy Now |
DISTI #
B72205S0381K311
|
Avnet Americas | Var MOV 385VAC/505VDC 400A 620V Radial T/R - Tape and Reel (Alt: B72205S0381K311) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 | Buy Now |
DISTI #
871-B72205S0381K311
|
Mouser Electronics | Varistors 385VAC 10% 5mm StandarD RoHS: Compliant | 0 |
|
$0.0970 / $0.4300 | Order Now |
DISTI #
69707568
|
Verical | Var MOV 385VAC/505VDC 400A 620V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 | Americas - 3000 |
|
$0.2364 | Buy Now |
DISTI #
B72205S0381K311
|
Avnet Abacus | Var MOV 385VAC/505VDC 400A 620V Radial T/R (Alt: B72205S0381K311) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700223745
|
Chip1Stop | Var MOV 385VAC/505VDC 400A 620V Radial T/R RoHS: Compliant | 3000 |
|
$0.1640 / $0.1650 | Buy Now |
Part Details for B72205S0381K311
B72205S0381K311 CAD Models
B72205S0381K311 Part Data Attributes
|
B72205S0381K311
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72205S0381K311
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |