Part Details for B71N4V13T by Thomas & Betts
Overview of B71N4V13T by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for B71N4V13T
B71N4V13T CAD Models
B71N4V13T Part Data Attributes
|
B71N4V13T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B71N4V13T
Thomas & Betts
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | B51C4U13T | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B71N4V13T
This table gives cross-reference parts and alternative options found for B71N4V13T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B71N4V13T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
871613 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | B71N4V13T vs 871613 |
2-829867-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B71N4V13T vs 2-829867-3 |
1-796606-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B71N4V13T vs 1-796606-3 |
B73N4V13TB | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | B71N4V13T vs B73N4V13TB |
5MDV-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | B71N4V13T vs 5MDV-13 |
871613-G30 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B71N4V13T vs 871613-G30 |
1-829867-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B71N4V13T vs 1-829867-3 |
39873-1313 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B71N4V13T vs 39873-1313 |
871513-G30 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B71N4V13T vs 871513-G30 |
1-164856-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B71N4V13T vs 1-164856-3 |