Part Details for B71930-C-T-P4S-DUL by FAG Bearings
Overview of B71930-C-T-P4S-DUL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B71930-C-T-P4S-DUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542982
|
RS | Spindle Bearing, Open, 150mm ID, 210mm OD, 56mm Width | FAG Bearings (Schaeffler) B71930-C-T-P4S-DUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,016.4800 / $7,239.2200 | RFQ |