There are no models available for this part yet.
Overview of B7071A1-NT30G-75 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B7071A1-NT30G-75 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold RoHS: Compliant |
84 In Stock |
|
$7.4000 / $11.0900 | Buy Now | ||
Master Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold RoHS: Compliant |
84 In Stock |
|
$7.4000 / $11.0900 | Buy Now |