Part Details for B705001-NPB3G-50 by Amphenol Corporation
Overview of B705001-NPB3G-50 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B705001-NPB3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B705001-NPB3G-50
|
Avnet Abacus | Dual Port Bnc Pcb Mount Receptacle Hook (Alt: B705001-NPB3G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 900 |
|
Buy Now | |
|
New Advantage Corporation | Dual Port Bnc Pcb Mount Receptacle Hook RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$13.2200 / $14.2000 | Buy Now |
Part Details for B705001-NPB3G-50
B705001-NPB3G-50 CAD Models
B705001-NPB3G-50 Part Data Attributes
|
B705001-NPB3G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B705001-NPB3G-50
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |