Part Details for B7020-C-2RSD-T-P4S-UL by FAG Bearings
Overview of B7020-C-2RSD-T-P4S-UL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-AD74412RSDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for B7020-C-2RSD-T-P4S-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542596
|
RS | Spindle Bearing, Sealed, 100mm ID, 150mm OD, 24mm Width | FAG Bearings (Schaeffler) B7020-C-2RSD-T-P4S-UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,502.5400 | RFQ |