Part Details for B7001-E-T-P4S-DUL by FAG Bearings
Overview of B7001-E-T-P4S-DUL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7001-E-T-P4S-DUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542289
|
RS | Spindle Bearing, Open, 12mm ID, 28mm OD, 16mm Width | FAG Bearings (Schaeffler) B7001-E-T-P4S-DUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$478.7100 | RFQ |